845-067-525-412

Heilind Number:EDA845-067-525-412
Manufacturer:EDAC
Manufacturer Number:845-067-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-525-412

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, its 67 positions ensure high-density performance, while the 1-row configuration and 0.1-inch pitch provide optimal space utilization. Crafted from UL 94V-0 Diallyl Phthalate, the durable housing guarantees long-lasting reliability even in harsh environments. The copper alloy contacts offer superior conductivity, with an amperage rating of 3A for efficient power transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and dependable for a variety of applications. Upgrade your connectivity solution today.