845-067-525-602

Heilind Number:EDA845-067-525-602
Manufacturer:EDAC
Manufacturer Number:845-067-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-525-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 67 positions and a single-row configuration, ensuring seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing material offers exceptional safety and heat resistance. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient integration onto your PCB. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility and suitability for various applications. Elevate your connection solutions with this essential component.