845-067-525-603

Heilind Number:EDA845-067-525-603
Manufacturer:EDAC
Manufacturer Number:845-067-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-525-603

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 67 positions in a single row, ensuring efficient data transmission. The durable housing is constructed from UL 94V-0 Diallyl Phthalate, providing reliable protection. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it offers optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your setup with this essential component for seamless and dependable performance.