845-067-525-604

Heilind Number:EDA845-067-525-604
Manufacturer:EDAC
Manufacturer Number:845-067-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-525-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector, designed for seamless integration on your electronic assemblies. Featuring 67 positions in a single row configuration with a .1-inch pitch, it ensures precise and reliable connections. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in challenging environments with temperatures ranging from -40 to 105°C. Each contact is made of robust Copper Alloy, offering optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is effortless. Elevate your PCB design with this essential component, a standout in our comprehensive line of connectors.