845-067-525-607

Heilind Number:EDA845-067-525-607
Manufacturer:EDAC
Manufacturer Number:845-067-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-525-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-525-607

Detailed Description

Enhance your device connectivity with this high-performance Board To Board PCB Connector. Featuring 67 positions in a single row, it ensures seamless communication between PCBs. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connection. Crafted with copper alloy contacts, it ensures reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your electronic assemblies with this straight-mount connector for optimal functionality.