845-067-525-608

Heilind Number:EDA845-067-525-608
Manufacturer:EDAC
Manufacturer Number:845-067-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-525-608

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row with 67 positions, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is maintained. Crafted with Copper Alloy contacts, it ensures reliable conductivity. Its straight mount orientation offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your setup with this essential connector for optimal performance and connectivity.