845-067-540-101

Heilind Number:EDA845-067-540-101
Manufacturer:EDAC
Manufacturer Number:845-067-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-540-101

Detailed Description

Make seamless connections with our Green Board To Board PCB Connector, perfect for your electronic projects. Designed for durability, its UL 94V-0 Diallyl Phthalate housing ensures reliable performance even in demanding environments. With a single row configuration and 67 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is essential for any project requiring secure and stable connections.