845-067-540-102

Heilind Number:EDA845-067-540-102
Manufacturer:EDAC
Manufacturer Number:845-067-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-540-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 67 positions in a single row with a pitch of .1 inches, ensuring reliable data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting functionality even in demanding environments. The straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Perfect for various applications, this green connector is a must-have in any electronics toolkit.