845-067-540-104

Heilind Number:EDA845-067-540-104
Manufacturer:EDAC
Manufacturer Number:845-067-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-540-104

Detailed Description

Enhance connectivity within your electronic devices with this board-to-board PCB connector. Crafted with durability in mind, its housing material meets UL 94V-0 standards for fire safety. The copper alloy contact material ensures reliable signal transmission, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. With 67 positions available in a single row, this connector offers ample space for your connections. Designed for straight mounting orientation, it provides ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your device's connectivity with this high-quality connector.