845-067-540-107

Heilind Number:EDA845-067-540-107
Manufacturer:EDAC
Manufacturer Number:845-067-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-540-107

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 67 positions in a single row, it offers seamless communication between circuit boards. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and reliability in any application. With copper alloy contacts and a pitch of .1 inch, it guarantees efficient power transmission at an amperage of 3A. Designed for straight mounting orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of projects in the electronics industry. Elevate your connectivity game with this essential component.