845-067-540-108

Heilind Number:EDA845-067-540-108
Manufacturer:EDAC
Manufacturer Number:845-067-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-540-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts 67 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's ideal for even the most demanding environments. Upgrade your connectivity solutions with this essential component.