845-067-540-112

Heilind Number:EDA845-067-540-112
Manufacturer:EDAC
Manufacturer Number:845-067-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-540-112

Detailed Description

Enhance your PCB connectivity with our Green Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features 67 positions in a single row, ensuring efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a low amperage rating of 3A, it's perfect for various electronic applications. The contact material, Copper Alloy, ensures reliable conductivity. Operating temperature range of -40 to 105°C allows for versatile use. Its straight mount orientation and 0.1" pitch make installation a breeze. Trust in this high-quality connector for your connectivity needs.