845-067-540-402

Heilind Number:EDA845-067-540-402
Manufacturer:EDAC
Manufacturer Number:845-067-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-540-402

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, featuring 67 positions for seamless integration. Crafted with precision, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its high-quality construction for efficient and secure PCB connections. Elevate your connectivity with this essential component.