845-067-540-404

Heilind Number:EDA845-067-540-404
Manufacturer:EDAC
Manufacturer Number:845-067-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-540-404

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board to Board PCB Connector, a vital component for seamless data transfer in electronic devices. Its 67 positions offer ample room for intricate circuitry, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliability in any application. Crafted with precision, the connector features Copper Alloy contacts for optimal conductivity, operating flawlessly even in harsh environments with a wide temperature range of -40 to 105 °C. With a compact pitch of .1 inches and row spacing of .2 inches, it guarantees efficient signal transmission. Designed for straight mount orientation, it facilitates easy installation onto circuit boards. Elevate your electronic projects with this essential connector, a must-have in any professional or DIY setup.