845-067-540-408

Heilind Number:EDA845-067-540-408
Manufacturer:EDAC
Manufacturer Number:845-067-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-540-408

Detailed Description

Enhance connectivity within your electronic devices with this innovative board-to-board PCB connector. Designed for seamless integration, it features a single row layout with 67 positions for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in various environments. With a contact material of copper alloy and a pitch of .1 inch, this connector guarantees secure and stable connections. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for use in a wide range of applications. Upgrade your device's connectivity with this high-performance green connector.