845-067-540-603

Heilind Number:EDA845-067-540-603
Manufacturer:EDAC
Manufacturer Number:845-067-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-540-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration into your circuitry, this connector features 67 positions in a single row layout, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-term reliability even in harsh environments. Each contact is made of robust Copper Alloy, providing excellent conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, this connector optimizes space on your PCB. Its straight mount orientation offers straightforward installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Perfect for a wide range of applications, this connector is a vital component for any electronics project. Elevate your connectivity with this essential piece of hardware.