845-067-540-607

Heilind Number:EDA845-067-540-607
Manufacturer:EDAC
Manufacturer Number:845-067-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-540-607

Detailed Description

Enhance your PCB connectivity with this efficient Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 67 positions in a single row layout, ensuring optimal space utilization. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact point is crafted from high-quality copper alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this high-performance connector, perfect for demanding industrial environments.