845-067-540-608

Heilind Number:EDA845-067-540-608
Manufacturer:EDAC
Manufacturer Number:845-067-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-540-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 67 positions with a single row layout, ensuring efficient and reliable data transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure connections. Crafted with copper alloy contacts, it guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your project with this essential component, perfect for applications in telecommunications, computing, and more.