845-067-540-612

Heilind Number:EDA845-067-540-612
Manufacturer:EDAC
Manufacturer Number:845-067-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-540-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures reliable operation in a variety of environments. With a single row design, it offers easy installation and space-saving benefits. The 67 positions, each crafted with copper alloy contacts, guarantee secure and efficient data transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, it enables seamless integration into your PCB setup. Its straight mount orientation further simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your connectivity needs. Upgrade your electronic systems with this essential component.