845-067-541-101

Heilind Number:EDA845-067-541-101
Manufacturer:EDAC
Manufacturer Number:845-067-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-541-101

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Featuring a single row design with 67 positions, it ensures seamless communication between circuit boards. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various environments. Whether for personal or professional use, this connector is the perfect solution for your PCB integration needs.