845-067-541-103

Heilind Number:EDA845-067-541-103
Manufacturer:EDAC
Manufacturer Number:845-067-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-541-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 67 positions, ensuring ample room for all your connection needs. The durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting stability, while the copper alloy contact material ensures reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and vibrant green color make it easy to identify and install. Upgrade your electronics with this essential component, perfect for various projects in the industrial, commercial, or personal electronics sectors.