845-067-541-108

Heilind Number:EDA845-067-541-108
Manufacturer:EDAC
Manufacturer Number:845-067-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-541-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 67 positions ensure reliable data transmission in a single row configuration, while the .1-inch pitch and .2-inch row spacing optimize signal flow. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and stability in diverse operating environments, with an impressive amperage of 3 A. Its straight mount orientation simplifies installation, making it the perfect choice for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Elevate your PCB design with this essential component.