845-067-541-402

Heilind Number:EDA845-067-541-402
Manufacturer:EDAC
Manufacturer Number:845-067-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-541-402

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed to streamline your electronic setups, this connector boasts 67 positions with a sleek, single-row layout. The housing crafted from UL 94V-0 Diallyl Phthalate ensures durability and safety, while the copper alloy contact material guarantees efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, precision is key in every connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Upgrade your setups with this essential component that excels in both performance and longevity.