845-067-541-403

Heilind Number:EDA845-067-541-403
Manufacturer:EDAC
Manufacturer Number:845-067-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-541-403

Detailed Description

Enhance your PCB connectivity with this meticulously crafted Board to Board Connector, boasting 67 positions for seamless integration. Its robust UL 94V-0 Diallyl Phthalate housing ensures durability, while the copper alloy contacts guarantee reliable power transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component and experience enhanced performance like never before.