845-067-541-408

Heilind Number:EDA845-067-541-408
Manufacturer:EDAC
Manufacturer Number:845-067-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-541-408

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 67 positions in a single row, ensuring efficient data transfer. Crafted with precision, it features a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, guaranteeing longevity and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation further enhances its versatility, while its operating temperature range of -40 to 105 °C makes it suitable for a wide range of environments. Upgrade your electronic projects with this essential component.