845-067-541-604

Heilind Number:EDA845-067-541-604
Manufacturer:EDAC
Manufacturer Number:845-067-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-541-604

Detailed Description

Enhance your PCB connections with this high-performance Board-To-Board Card Edge Connector. Designed for efficiency and durability, it boasts a single row layout with 67 positions, ensuring seamless integration in your electronic setups. The green housing, made of UL 94V-0 Diallyl Phthalate, offers both visual appeal and safety. Each connector features copper alloy contacts, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Trust in this connector for optimal performance in your PCB applications.