845-067-541-607

Heilind Number:EDA845-067-541-607
Manufacturer:EDAC
Manufacturer Number:845-067-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-541-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 67 positions, offering reliable power distribution with an amperage of 3A. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector provides optimal connectivity for your electronic components. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your PCB assembly with this essential component.