845-067-541-608

Heilind Number:EDA845-067-541-608
Manufacturer:EDAC
Manufacturer Number:845-067-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-541-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Connector, designed for seamless integration. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in any application. Featuring a single row design with a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient space utilization. The 67 copper alloy contacts guarantee reliable signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial environments. Upgrade your connectivity solutions with this cutting-edge component.