845-067-542-101

Heilind Number:EDA845-067-542-101
Manufacturer:EDAC
Manufacturer Number:845-067-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-542-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on green PCBs, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material, ensuring long-lasting durability. With a single row layout and 67 positions, it facilitates efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Its straight mount orientation allows for easy installation, making it a must-have component for your PCB assembly projects. Upgrade your connectivity solutions with this essential connector for enhanced performance and reliability.