845-067-542-103

Heilind Number:EDA845-067-542-103
Manufacturer:EDAC
Manufacturer Number:845-067-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-542-103

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a streamlined design with a single row and 67 positions, it ensures efficient and reliable data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, provides superior protection, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.