845-067-542-107

Heilind Number:EDA845-067-542-107
Manufacturer:EDAC
Manufacturer Number:845-067-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-542-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance green Board To Board PCB Connector. Featuring a single row design with 67 positions, it ensures seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing provides durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mounting. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its straight mount orientation to streamline your PCB connections with ease and efficiency. Elevate your connectivity with this essential component.