845-067-542-108

Heilind Number:EDA845-067-542-108
Manufacturer:EDAC
Manufacturer Number:845-067-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-542-108

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Featuring 67 positions in a single row, it offers seamless data transmission for your electronic devices. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh environments, while the copper alloy contact material guarantees efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, this connector is designed for precision and stability. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB connections with this essential component.