845-067-542-112

Heilind Number:EDA845-067-542-112
Manufacturer:EDAC
Manufacturer Number:845-067-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-542-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 67 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-term reliability even in harsh environments. Copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for secure PCB connections that deliver consistent performance. Elevate your connectivity solutions with this essential component.