845-067-542-403

Heilind Number:EDA845-067-542-403
Manufacturer:EDAC
Manufacturer Number:845-067-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-542-403

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 67 positions, each meticulously crafted with durable Copper Alloy for optimal conductivity. The housing, made of UL 94V-0 Diallyl Phthalate in a sleek green finish, ensures both safety and style. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment for your PCB assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in any environment. Upgrade your connectivity solutions with this essential component.