845-067-542-404

Heilind Number:EDA845-067-542-404
Manufacturer:EDAC
Manufacturer Number:845-067-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-542-404

Detailed Description

Enhance your circuit connections with this high-quality Board-to-Board PCB Connector. Designed for optimal performance, this connector features 67 positions in a single row, ensuring efficient and secure linkages for your electronic components. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in all environments. Made with precision, the contact material is copper alloy, offering excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates seamless integration on your PCB. Its straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in industrial settings. Upgrade your system with this essential component and experience seamless connectivity like never before.