845-067-542-408

Heilind Number:EDA845-067-542-408
Manufacturer:EDAC
Manufacturer Number:845-067-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-542-408

Detailed Description

Enhance connectivity in your electronic projects with this Board to Board PCB Connector. Designed for seamless integration, this connector features a single row with 67 positions, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in various environments. Each contact is crafted from high-quality Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Whether for prototyping or production, this connector, with an amperage rating of 3A, is perfect for powering your devices. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connections with this versatile and dependable component.