845-067-542-604

Heilind Number:EDA845-067-542-604
Manufacturer:EDAC
Manufacturer Number:845-067-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-542-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 67 positions for versatile use, this connector ensures seamless data transmission with its copper alloy contact material. Its durable UL 94V-0 Diallyl Phthalate housing and straight mount orientation guarantee reliable performance even in harsh environments. With a compact pitch of .1 inches and a row spacing of .2 inches, this connector is ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is a dependable choice for a wide range of electronic projects. Elevate your connectivity solutions with this efficient and durable connector.