845-067-544-103

Heilind Number:EDA845-067-544-103
Manufacturer:EDAC
Manufacturer Number:845-067-544-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-544-103

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration in circuit boards, this connector boasts a single row configuration with 67 positions, ensuring efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, offers exceptional protection, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Upgrade your connectivity solutions with this essential component, a must-have in any electronic assembly arsenal.