845-067-544-104

Heilind Number:EDA845-067-544-104
Manufacturer:EDAC
Manufacturer Number:845-067-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-544-104

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a vibrant green color and constructed with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable power transmission. With a contact material of Copper Alloy, it guarantees optimal conductivity. Boasting a single row layout with 67 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for efficient PCB assembly. Designed for straight mount orientation, it is versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Elevate your connectivity with this essential component.