845-067-544-107

Heilind Number:EDA845-067-544-107
Manufacturer:EDAC
Manufacturer Number:845-067-544-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-544-107

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. Featuring 67 positions in a single row configuration, this connector offers optimal signal transmission for your devices. The sturdy housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety in any operating environment. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed during installation. The copper alloy contacts provide reliable conductivity, while the straight mount orientation simplifies assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.