845-067-544-112

Heilind Number:EDA845-067-544-112
Manufacturer:EDAC
Manufacturer Number:845-067-544-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-544-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-544-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a single row of 67 positions with a precise pitch of .1 inches, facilitating seamless data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in demanding environments. The straight mount orientation and compact dimensions make it ideal for space-efficient PCB layouts. Elevate your connection solutions with this essential component, meticulously designed for efficiency and durability in electronic assemblies.