845-067-544-402

Heilind Number:EDA845-067-544-402
Manufacturer:EDAC
Manufacturer Number:845-067-544-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-544-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-544-402

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector, featuring 67 positions for seamless data transmission. The vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. Each connector boasts copper alloy contacts for efficient power delivery, with a compact pitch of .1 inches for easy integration. Its straight mount orientation offers straightforward installation, while a wide operating temperature range of -40 to 105 °C guarantees reliable performance in any environment. Elevate your electronics with this essential component, perfect for a range of applications.