845-067-544-403

Heilind Number:EDA845-067-544-403
Manufacturer:EDAC
Manufacturer Number:845-067-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-544-403

Detailed Description

Enhance your circuit connectivity with this high-performance Green Board To Board PCB Connector. Designed for seamless integration, it features a single row with 67 positions, ensuring efficient data transfer. The UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety. With copper alloy contacts and a pitch of 0.1 inches, this connector offers reliable power delivery at an amperage of 3A. Its straight mount orientation and compact design make it ideal for space-restricted applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your electronic assemblies with this essential component.