845-067-544-404

Heilind Number:EDA845-067-544-404
Manufacturer:EDAC
Manufacturer Number:845-067-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-544-404

Detailed Description

Enhance connectivity and streamline your PCB assembly with this versatile Board To Board PCB Connector. Designed for seamless integration, it features a single row with 67 positions, ensuring reliable communication between circuit boards. The housing material, UL 94V-0 Diallyl Phthalate, guarantees robust performance in demanding environments, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its straight mount orientation offers flexibility in installation, and an operating temperature range of -40 to 105 °C allows for reliable operation in a variety of conditions. Perfect for a wide range of applications, this connector is a must-have for any electronics project. Elevate your connectivity with this high-quality component.