845-067-544-407

Heilind Number:EDA845-067-544-407
Manufacturer:EDAC
Manufacturer Number:845-067-544-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-544-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-544-407

Detailed Description

Enhance your electronic connections with this high-quality Green Board To Board PCB Connector. Built for performance, it features a straight mount orientation with a single row and 67 positions, ensuring seamless integration in your PCB setup. The UL 94V-0 Diallyl Phthalate housing material guarantees durability, while the copper alloy contact material and .1-inch pitch deliver reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.