845-067-544-412

Heilind Number:EDA845-067-544-412
Manufacturer:EDAC
Manufacturer Number:845-067-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-544-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 67 positions with a single row layout, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-term reliability even in demanding environments. Copper Alloy contacts with a pitch of .1 inch offer secure and stable connections, while the straight mount orientation simplifies installation. Operating flawlessly in a temperature range from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality to enhance the performance of your devices.