845-067-544-603

Heilind Number:EDA845-067-544-603
Manufacturer:EDAC
Manufacturer Number:845-067-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-544-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a straight mount orientation and features 67 positions in a single row configuration. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in demanding environments, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Trust in its quality and performance to streamline your electronic connections.