845-067-544-604

Heilind Number:EDA845-067-544-604
Manufacturer:EDAC
Manufacturer Number:845-067-544-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-544-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-544-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row configuration with 67 positions, ensuring efficient data transfer. The UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and secure attachment. Its straight mount orientation facilitates easy installation, perfect for various PCB applications. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for both industrial and consumer electronics. Upgrade your connectivity solutions with this versatile and dependable connector.