845-067-544-607

Heilind Number:EDA845-067-544-607
Manufacturer:EDAC
Manufacturer Number:845-067-544-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-544-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-544-607

Detailed Description

Enhance your electronic connections with these high-quality Green Board To Board PCB Connectors. Designed for seamless integration, each connector features a single row with 67 positions for optimal connectivity. The Copper Alloy contact material ensures reliable performance, while the UL 94V-0 Diallyl Phthalate housing material offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, making them a must-have for any electronics project. Upgrade your connectivity solutions with these versatile connectors, perfect for professional and DIY projects alike.