845-067-544-608

Heilind Number:EDA845-067-544-608
Manufacturer:EDAC
Manufacturer Number:845-067-544-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-544-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-544-608

Detailed Description

Enhance your electronic connections with this high-quality green Board To Board PCB Connector. Designed for efficiency and durability, it features 67 positions and a 1-row layout, perfect for seamless PCB integration. The housing material, UL 94V-0 Diallyl Phthalate, ensures superior safety standards, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Upgrade your connectivity solutions with this essential component.